Direct
Upgrade

50TZV10M6.3X6.1 | |
|---|---|
DigiKey Part Number | 1189-50TZV10M6.3X6.1TR-ND - Tape & Reel (TR) 1189-50TZV10M6.3X6.1CT-ND - Cut Tape (CT) 1189-50TZV10M6.3X6.1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TZV10M6.3X6.1 |
Description | CAP ALUM 10UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 10 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TZV10M6.3X6.1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 105°C | |
Operating Temperature | -55°C ~ 105°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 74.25 mA @ 120 Hz | |
Impedance | 880 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.248" Dia (6.30mm) | |
Height - Seated (Max) | 0.240" (6.10mm) | |
Surface Mount Land Size | 0.260" L x 0.260" W (6.60mm x 6.60mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,41000 € | 0,41 € |
| 10 | 0,25500 € | 2,55 € |
| 50 | 0,18760 € | 9,38 € |
| 100 | 0,16630 € | 16,63 € |
| 500 | 0,12942 € | 64,71 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,11779 € | 117,79 € |
| 2.000 | 0,10812 € | 216,24 € |
| 3.000 | 0,10323 € | 309,69 € |
| 5.000 | 0,09778 € | 488,90 € |
| 7.000 | 0,09458 € | 662,06 € |
| 10.000 | 0,09148 € | 914,80 € |
| Unit Price without VAT: | 0,41000 € |
|---|---|
| Unit Price with VAT: | 0,48790 € |


