
50TXW560MEFC8X60 | |
|---|---|
DigiKey Part Number | 50TXW560MEFC8X60-ND |
Manufacturer | |
Manufacturer Product Number | 50TXW560MEFC8X60 |
Description | CAP ALUM 560UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 560 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TXW560MEFC8X60 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.689 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.07 A @ 100 kHz |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.441" (62.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,61220 € | 306,10 € |
| Unit Price without VAT: | 0,61220 € |
|---|---|
| Unit Price with VAT: | 0,72852 € |

