Parametric Equivalent

50TXW470MEFC10X30 | |
|---|---|
DigiKey Part Number | 50TXW470MEFC10X30-ND |
Manufacturer | |
Manufacturer Product Number | 50TXW470MEFC10X30 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TXW470MEFC10X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.221 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2.22 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EKYB500ELL471MJ30S | Chemi-Con | 896 | 565-EKYB500ELL471MJ30S-ND | 1,31000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,51698 € | 258,49 € |
| Unit Price without VAT: | 0,51698 € |
|---|---|
| Unit Price with VAT: | 0,61521 € |


