
50TXW120MEFC6.3X30 | |
|---|---|
DigiKey Part Number | 50TXW120MEFC6.3X30-ND |
Manufacturer | |
Manufacturer Product Number | 50TXW120MEFC6.3X30 |
Description | CAP ALUM 120UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 120 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TXW120MEFC6.3X30 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 580 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.16 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 1.260" (32.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,27000 € | 1,27 € |
| 10 | 0,81700 € | 8,17 € |
| 50 | 0,62800 € | 31,40 € |
| 100 | 0,56820 € | 56,82 € |
| 500 | 0,46526 € | 232,63 € |
| 1.000 | 0,43284 € | 432,84 € |
| 3.000 | 0,39233 € | 1.176,99 € |
| 5.000 | 0,37718 € | 1.885,90 € |
| Unit Price without VAT: | 1,27000 € |
|---|---|
| Unit Price with VAT: | 1,51130 € |

