
50TXW100MEFC6.3X25 | |
|---|---|
DigiKey Part Number | 1189-50TXW100MEFC6.3X25-ND |
Manufacturer | |
Manufacturer Product Number | 50TXW100MEFC6.3X25 |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TXW100MEFC6.3X25 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 510 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.02 A @ 100 kHz |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,12000 € | 1,12 € |
| 10 | 0,71900 € | 7,19 € |
| 50 | 0,54980 € | 27,49 € |
| 100 | 0,49620 € | 49,62 € |
| 500 | 0,40400 € | 202,00 € |
| 1.000 | 0,37494 € | 374,94 € |
| 3.000 | 0,33862 € | 1.015,86 € |
| 5.000 | 0,32504 € | 1.625,20 € |
| Unit Price without VAT: | 1,12000 € |
|---|---|
| Unit Price with VAT: | 1,33280 € |

