
50TXW1000MEFC10X50 | |
|---|---|
DigiKey Part Number | 50TXW1000MEFC10X50-ND |
Manufacturer | |
Manufacturer Product Number | 50TXW1000MEFC10X50 |
Description | CAP ALUM 1000UF 20% 50V RADIAL |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TXW1000MEFC10X50 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 2.31 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 3.86 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 2.047" (52.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,69770 € | 348,85 € |
| Unit Price without VAT: | 0,69770 € |
|---|---|
| Unit Price with VAT: | 0,83026 € |

