Upgrade
Upgrade
Upgrade

50TWL1R5M5X11 | |
|---|---|
DigiKey Part Number | 50TWL1R5M5X11-ND |
Manufacturer | |
Manufacturer Product Number | 50TWL1R5M5X11 |
Description | CAP ALUM 1.5UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 1.5 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TWL1R5M5X11 Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Bulk | Lead Spacing 0.079" (2.00mm) |
Part Status Active | Size / Dimension 0.197" Dia (5.00mm) |
Capacitance | Height - Seated (Max) 0.492" (12.50mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 50 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKL2A1R5KDD | Nichicon | 0 | 493-16881-ND | 0,41000 € | Upgrade |
| UKL2A1R5MDD | Nichicon | 0 | UKL2A1R5MDD-ND | 0,00000 € | Upgrade |
| UPV1H1R5MFD | Nichicon | 0 | 493-17182-ND | 0,00000 € | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3.000 | 0,05040 € | 151,20 € |
| Unit Price without VAT: | 0,05040 € |
|---|---|
| Unit Price with VAT: | 0,05998 € |



