
50TRV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3568-2-ND - Tape & Reel (TR) 1189-3568-1-ND - Cut Tape (CT) 1189-3568-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TRV47M8X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TRV47M8X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 175 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 350 mA @ 100 kHz |
Part Status Active | Impedance 360 mOhms |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,88000 € | 0,88 € |
| 10 | 0,56300 € | 5,63 € |
| 50 | 0,42600 € | 21,30 € |
| 100 | 0,38290 € | 38,29 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,30858 € | 154,29 € |
| 1.000 | 0,28515 € | 285,15 € |
| 1.500 | 0,27331 € | 409,96 € |
| 2.500 | 0,26013 € | 650,32 € |
| 3.500 | 0,25237 € | 883,29 € |
| 5.000 | 0,24488 € | 1.224,40 € |
| Unit Price without VAT: | 0,88000 € |
|---|---|
| Unit Price with VAT: | 1,04720 € |

