
50TRV390M12.5X16 | |
|---|---|
DigiKey Part Number | 1189-3571-2-ND - Tape & Reel (TR) 1189-3571-1-ND - Cut Tape (CT) 1189-3571-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TRV390M12.5X16 |
Description | CAP ALUM 390UF 20% 50V SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 390 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TRV390M12.5X16 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 570 mA @ 120 Hz | |
Ripple Current @ High Frequency | 950 mA @ 100 kHz | |
Impedance | 150 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,03000 € | 2,03 € |
| 10 | 1,33600 € | 13,36 € |
| 50 | 1,04640 € | 52,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 150 | 0,90893 € | 136,34 € |
| 300 | 0,84073 € | 252,22 € |
| 450 | 0,80633 € | 362,85 € |
| 750 | 0,76795 € | 575,96 € |
| 1.050 | 0,74539 € | 782,66 € |
| 1.500 | 0,72360 € | 1.085,40 € |
| Unit Price without VAT: | 2,03000 € |
|---|---|
| Unit Price with VAT: | 2,41570 € |

