
50TRV1500M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-3575-2-ND - Tape & Reel (TR) 1189-3575-1-ND - Cut Tape (CT) 1189-3575-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50TRV1500M18X21.5 |
Description | CAP ALUM 1500UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50TRV1500M18X21.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 990 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.65 A @ 100 kHz | |
Impedance | 72 mOhms | |
Lead Spacing | - | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | 0.748" L x 0.748" W (19.00mm x 19.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,73000 € | 3,73 € |
| 10 | 2,53200 € | 25,32 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,94093 € | 145,57 € |
| 150 | 1,80073 € | 270,11 € |
| 225 | 1,72991 € | 389,23 € |
| 375 | 1,65099 € | 619,12 € |
| 525 | 1,60461 € | 842,42 € |
| 750 | 1,55979 € | 1.169,84 € |
| Unit Price without VAT: | 3,73000 € |
|---|---|
| Unit Price with VAT: | 4,43870 € |

