
50THV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-2058-2-ND - Tape & Reel (TR) 1189-2058-1-ND - Cut Tape (CT) 1189-2058-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50THV47M8X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50THV47M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 125 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 250 mA @ 100 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
ESR (Equivalent Series Resistance) 360mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,69000 € | 0,69 € |
| 10 | 0,43300 € | 4,33 € |
| 50 | 0,32520 € | 16,26 € |
| 100 | 0,29080 € | 29,08 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,23176 € | 115,88 € |
| 1.000 | 0,21313 € | 213,13 € |
| 1.500 | 0,20372 € | 305,58 € |
| 2.500 | 0,19323 € | 483,08 € |
| 3.500 | 0,18706 € | 654,71 € |
| 5.000 | 0,18109 € | 905,45 € |
| Unit Price without VAT: | 0,69000 € |
|---|---|
| Unit Price with VAT: | 0,82110 € |

