33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 3000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50THV33M8X10.5

DigiKey Part Number
1189-50THV33M8X10.5TR-ND - Tape & Reel (TR)
1189-50THV33M8X10.5CT-ND - Cut Tape (CT)
1189-50THV33M8X10.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50THV33M8X10.5
Description
CAP ALUM 33UF 20% 50V SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 360mOhm @ 100kHz 3000 Hrs @ 125°C
Datasheet
 Datasheet
EDA/CAD Models
50THV33M8X10.5 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Ratings
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
112.5 mA @ 120 Hz
Part Status
Active
Ripple Current @ High Frequency
250 mA @ 100 kHz
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.413" (10.50mm)
Voltage - Rated
50 V
Surface Mount Land Size
0.327" L x 0.327" W (8.30mm x 8.30mm)
ESR (Equivalent Series Resistance)
360mOhm @ 100kHz
Mounting Type
Lifetime @ Temp.
3000 Hrs @ 125°C
Package / Case
Radial, Can - SMD
Operating Temperature
-40°C ~ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 656
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,87000 €0,87 €
100,54900 €5,49 €
500,41540 €20,77 €
1000,37310 €37,31 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,30028 €150,14 €
1.0000,27731 €277,31 €
1.5000,26571 €398,56 €
2.5000,25278 €631,95 €
3.5000,24519 €858,16 €
5.0000,23784 €1.189,20 €
Manufacturers Standard Package
Unit Price without VAT:0,87000 €
Unit Price with VAT:1,03530 €