
50THV33M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-50THV33M6.3X8TR-ND - Tape & Reel (TR) 1189-50THV33M6.3X8CT-ND - Cut Tape (CT) 1189-50THV33M6.3X8DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50THV33M6.3X8 |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50THV33M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,48000 € | 0,48 € |
| 10 | 0,29800 € | 2,98 € |
| 50 | 0,22100 € | 11,05 € |
| 100 | 0,19650 € | 19,65 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,14256 € | 128,30 € |
| 1.800 | 0,13111 € | 236,00 € |
| 2.700 | 0,12533 € | 338,39 € |
| 4.500 | 0,11888 € | 534,96 € |
| 6.300 | 0,11509 € | 725,07 € |
| 9.000 | 0,11143 € | 1.002,87 € |
| Unit Price without VAT: | 0,48000 € |
|---|---|
| Unit Price with VAT: | 0,57120 € |

