
50THV22M6.3X8 | |
|---|---|
DigiKey Part Number | 1189-2057-2-ND - Tape & Reel (TR) 1189-2057-1-ND - Cut Tape (CT) 1189-2057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50THV22M6.3X8 |
Description | CAP ALUM 22UF 20% 50V SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 22 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 900mOhm @ 100kHz 2000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50THV22M6.3X8 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 67.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 150 mA @ 100 kHz |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.315" (8.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.260" L x 0.260" W (6.60mm x 6.60mm) |
ESR (Equivalent Series Resistance) 900mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 125°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UCZ1H220MCS1GS | Nichicon | 1.153 | 493-17605-1-ND | 1,08000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 € | 0,54 € |
| 10 | 0,33600 € | 3,36 € |
| 50 | 0,24960 € | 12,48 € |
| 100 | 0,22220 € | 22,22 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 0,16241 € | 146,17 € |
| 1.800 | 0,14971 € | 269,48 € |
| 2.700 | 0,14329 € | 386,88 € |
| 4.500 | 0,13613 € | 612,59 € |
| 6.300 | 0,13192 € | 831,10 € |
| 9.000 | 0,12786 € | 1.150,74 € |
| Unit Price without VAT: | 0,54000 € |
|---|---|
| Unit Price with VAT: | 0,64260 € |

