
50THV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-2059-2-ND - Tape & Reel (TR) 1189-2059-1-ND - Cut Tape (CT) 1189-2059-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50THV100M10X10.5 |
Description | CAP ALUM 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 250mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
EDA/CAD Models | 50THV100M10X10.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 250mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 175 mA @ 120 Hz | |
Ripple Current @ High Frequency | 350 mA @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,91000 $ | 0,91 $ |
| 10 | 0,55700 $ | 5,57 $ |
| 50 | 0,43460 $ | 21,73 $ |
| 100 | 0,39020 $ | 39,02 $ |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,32860 $ | 164,30 $ |
| 1.000 | 0,32722 $ | 327,22 $ |
| 1.500 | 0,29055 $ | 435,82 $ |
| 2.500 | 0,27632 $ | 690,80 $ |
| 3.500 | 0,26795 $ | 937,83 $ |
| 5.000 | 0,25987 $ | 1.299,35 $ |
| 6.000 | 0,25603 $ | 1.536,18 $ |
| 12.000 | 0,24302 $ | 2.916,24 $ |
| 12.500 | 0,24233 $ | 3.029,12 $ |
| Unit Price without VAT: | 0,91000 $ |
|---|---|
| Unit Price with VAT: | 1,08290 $ |

