
50ST684M3225X | |
|---|---|
DigiKey Part Number | 50ST684M3225X-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50ST684M3225X |
Description | CAP FILM 0.68UF 20% 50VDC 1210 |
Customer Reference | |
Detailed Description | 0.68 µF Film Capacitor 50V Acrylic, Metallized 1210 (3225 Metric) |
EDA/CAD Models | 50ST684M3225X Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications DC Link, DC Filtering |

