50ST684M3225 is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 1.695
Unit Price: 5,09000 €
Datasheet
Image for 50ST684M3225 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50ST684M3225

DigiKey Part Number
50ST684M3225-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
50ST684M3225
Description
CAP FILM 0.68UF 20% 50VDC 1210
Customer Reference
Detailed Description
0.68 µF Film Capacitor 50V Acrylic, Metallized 1210 (3225 Metric)
EDA/CAD Models
50ST684M3225 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage Rating - AC
-
Voltage Rating - DC
50V
Dielectric Material
Operating Temperature
-55°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Height - Seated (Max)
0.079" (2.00mm)
Termination
Solder Pads
Lead Spacing
-
Applications
DC Link, DC Filtering
Ratings
-
Features
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes