Parametric Equivalent
50ST335M5750 | |
|---|---|
DigiKey Part Number | 50ST335M5750-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50ST335M5750 |
Description | CAP FILM 3.3UF 20% 50VDC 2220 |
Customer Reference | |
Detailed Description | 3.3 µF Film Capacitor 50V Acrylic, Metallized 2220 (5750 Metric) |
EDA/CAD Models | 50ST335M5750 Models |
Category | Dielectric Material |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Mounting Type Surface Mount |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Obsolete | Size / Dimension 0.224" L x 0.197" W (5.70mm x 5.00mm) |
Capacitance | Height - Seated (Max) 0.079" (2.00mm) |
Tolerance ±20% | Termination Solder Pads |
Voltage Rating - DC 50V | Applications DC Link, DC Filtering |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50MU335MD15750 | Rubycon | 0 | 1189-2544-1-ND | 9,58000 € | Parametric Equivalent |


