
50SKV47M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3109-2-ND - Tape & Reel (TR) 1189-3109-1-ND - Cut Tape (CT) 1189-3109-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SKV47M8X10.5 |
Description | CAP ALUM 47UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SKV47M8X10.5 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 155 mA @ 120 Hz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ High Frequency 232.5 mA @ 10 kHz |
Part Status Active | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -55°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,62000 € | 0,62 € |
| 10 | 0,38400 € | 3,84 € |
| 50 | 0,28680 € | 14,34 € |
| 100 | 0,25600 € | 25,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,20284 € | 101,42 € |
| 1.000 | 0,18609 € | 186,09 € |
| 1.500 | 0,17762 € | 266,43 € |
| 2.500 | 0,16818 € | 420,45 € |
| 3.500 | 0,16263 € | 569,21 € |
| 5.000 | 0,15727 € | 786,35 € |
| Unit Price without VAT: | 0,62000 € |
|---|---|
| Unit Price with VAT: | 0,73780 € |

