Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50SJV1M4X6.1 | |
|---|---|
DigiKey Part Number | 50SJV1M4X6.1-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 50SJV1M4X6.1 |
Description | CAP ALUM 1UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 1 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SJV1M4X6.1 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 8 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 12 mA @ 10 kHz |
Part Status Obsolete | Size / Dimension 0.157" Dia (4.00mm) |
Capacitance | Height - Seated (Max) 0.240" (6.10mm) |
Tolerance ±20% | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 105°C | Package / Case Radial, Can - SMD |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H010MCL1GS | Nichicon | 13.761 | 493-9454-1-ND | 0,38000 € | Upgrade |
| 865230640005 | Würth Elektronik | 5.790 | 732-8270-1-ND | 0,17000 € | Parametric Equivalent |
| EXV105M050A9BAA | KEMET | 42.551 | 399-11442-1-ND | 0,37000 € | Parametric Equivalent |
| VEU010M1HTR-0406S | Surge | 0 | 4403-VEU010M1HTR-0406STR-ND | 0,04630 € | Parametric Equivalent |





