0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50SGV0R47M4X6.1

DigiKey Part Number
1189-4133-2-ND - Tape & Reel (TR)
1189-4133-1-ND - Cut Tape (CT)
1189-4133-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50SGV0R47M4X6.1
Description
CAP ALUM 0.47UF 20% 50V SMD
Customer Reference
Detailed Description
0.47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
50SGV0R47M4X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
4 mA @ 120 Hz
Ripple Current @ High Frequency
6 mA @ 10 kHz
Lead Spacing
-
Size / Dimension
0.157" Dia (4.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.169" L x 0.169" W (4.30mm x 4.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 24
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted.
All prices are in EUR
Cut Tape (CT)
QuantityUnit PriceExt Price
10,38000 €0,38 €
100,23600 €2,36 €
Digi-Reel®
QuantityUnit PriceExt Price
10,36000 €0,36 €
100,22500 €2,25 €
500,16540 €8,27 €
1000,14660 €14,66 €
5000,11390 €56,95 €
1.0000,10359 €103,59 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Unit Price without VAT:0,36000 €
Unit Price with VAT:0,42840 €