
50SEV470M16X16.5 | |
|---|---|
DigiKey Part Number | 1189-3106-2-ND - Tape & Reel (TR) 1189-3106-1-ND - Cut Tape (CT) 1189-3106-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV470M16X16.5 |
Description | CAP ALUM 470UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV470M16X16.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 740 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 888 mA @ 10 kHz |
Capacitance | Size / Dimension 0.630" Dia (16.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.669" (17.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.669" L x 0.669" W (17.00mm x 17.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,79000 € | 1,79 € |
| 10 | 1,17000 € | 11,70 € |
| 50 | 0,91240 € | 45,62 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 125 | 0,80760 € | 100,95 € |
| 250 | 0,74368 € | 185,92 € |
| 375 | 0,71141 € | 266,78 € |
| 625 | 0,67541 € | 422,13 € |
| 875 | 0,65424 € | 572,46 € |
| 1.250 | 0,63381 € | 792,26 € |
| Unit Price without VAT: | 1,79000 € |
|---|---|
| Unit Price with VAT: | 2,13010 € |

