
50SEV33M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-3105-2-ND - Tape & Reel (TR) 1189-3105-1-ND - Cut Tape (CT) 1189-3105-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV33M8X10.5 |
Description | CAP ALUM 33UF 20% 50V SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 33 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV33M8X10.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 200 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 300 mA @ 10 kHz |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,49000 € | 0,49 € |
| 10 | 0,30400 € | 3,04 € |
| 50 | 0,22560 € | 11,28 € |
| 100 | 0,20060 € | 20,06 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,15746 € | 78,73 € |
| 1.000 | 0,14383 € | 143,83 € |
| 1.500 | 0,13695 € | 205,42 € |
| 2.500 | 0,12927 € | 323,18 € |
| 3.500 | 0,12475 € | 436,62 € |
| 5.000 | 0,12039 € | 601,95 € |
| Unit Price without VAT: | 0,49000 € |
|---|---|
| Unit Price with VAT: | 0,58310 € |

