
50SEV330M12.5X13.5 | |
|---|---|
DigiKey Part Number | 1189-3103-2-ND - Tape & Reel (TR) 1189-3103-1-ND - Cut Tape (CT) 1189-3103-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV330M12.5X13.5 |
Description | CAP ALUM 330UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV330M12.5X13.5 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 2000 Hrs @ 85°C | |
Operating Temperature | -40°C ~ 85°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 600 mA @ 120 Hz | |
Ripple Current @ High Frequency | 720 mA @ 10 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.551" (14.00mm) | |
Surface Mount Land Size | 0.512" L x 0.512" W (13.00mm x 13.00mm) | |
Mounting Type | ||
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,86000 € | 1,86 € |
| 10 | 1,21500 € | 12,15 € |
| 50 | 0,94840 € | 47,42 € |
| 100 | 0,86410 € | 86,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 0,79405 € | 158,81 € |
| 400 | 0,73578 € | 294,31 € |
| 600 | 0,70637 € | 423,82 € |
| 1.000 | 0,67358 € | 673,58 € |
| 1.400 | 0,65431 € | 916,03 € |
| 2.000 | 0,63569 € | 1.271,38 € |
| Unit Price without VAT: | 1,86000 € |
|---|---|
| Unit Price with VAT: | 2,21340 € |

