Direct
Direct
Direct
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

50SEV2.2M4X5.5 | |
|---|---|
DigiKey Part Number | 1189-2465-2-ND - Tape & Reel (TR) 1189-2465-1-ND - Cut Tape (CT) 1189-2465-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV2.2M4X5.5 |
Description | CAP ALUM 2.2UF 20% 50V SMD |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV2.2M4X5.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 14 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 21 mA @ 10 kHz |
Capacitance | Size / Dimension 0.157" Dia (4.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.217" (5.50mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.169" L x 0.169" W (4.30mm x 4.30mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UUA1H2R2MCL1GS | Nichicon | 6.113 | 493-9459-1-ND | 0,40000 € | Direct |
| UUD1H2R2MCL1GS | Nichicon | 303 | 493-2295-1-ND | 0,39000 € | Direct |
| UUL1H2R2MCL1GS | Nichicon | 7.711 | 493-9523-1-ND | 0,66000 € | Direct |
| EEE-HB1H2R2AR | Panasonic Industry | 3.702 | PCE4762CT-ND | 0,33000 € | Upgrade |
| EEE-HB1H2R2R | Panasonic Industry | 1.267 | PCE4145CT-ND | 0,30000 € | Upgrade |







