
50SEV1000M18X21.5 | |
|---|---|
DigiKey Part Number | 1189-3098-2-ND - Tape & Reel (TR) 1189-3098-1-ND - Cut Tape (CT) 1189-3098-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50SEV1000M18X21.5 |
Description | CAP ALUM 1000UF 20% 50V SMD |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 50 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | 50SEV1000M18X21.5 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 1.15 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.38 A @ 10 kHz |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Surface Mount Land Size 0.748" L x 0.748" W (19.00mm x 19.00mm) |
Lifetime @ Temp. 2000 Hrs @ 85°C | Mounting Type |
Operating Temperature -40°C ~ 85°C | Package / Case Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,55000 € | 2,55 € |
| 10 | 1,70000 € | 17,00 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 75 | 1,27800 € | 95,85 € |
| 150 | 1,17767 € | 176,65 € |
| 225 | 1,12698 € | 253,57 € |
| 375 | 1,07045 € | 401,42 € |
| 525 | 1,03726 € | 544,56 € |
| 750 | 1,00516 € | 753,87 € |
| Unit Price without VAT: | 2,55000 € |
|---|---|
| Unit Price with VAT: | 3,03450 € |

