
50RXA820MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-50RXA820MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 50RXA820MEFC16X20 |
Description | CAP ALUM 820UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 820 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 49mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.092 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.630" Dia (16.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 49mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MAL214651821E3 | Vishay Beyschlag/Draloric/BC Components | 689 | 4503PHBK-ND | 3,64000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,12000 € | 2,12 € |
| 10 | 1,39800 € | 13,98 € |
| 50 | 1,09800 € | 54,90 € |
| 100 | 1,00320 € | 100,32 € |
| 600 | 0,82578 € | 495,47 € |
| 1.200 | 0,77695 € | 932,34 € |
| 3.000 | 0,72486 € | 2.174,58 € |
| 5.400 | 0,69759 € | 3.766,99 € |
| Unit Price without VAT: | 2,12000 € |
|---|---|
| Unit Price with VAT: | 2,52280 € |

