
50RXA620MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-50RXA620MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 50RXA620MEFC12.5X20 |
Description | CAP ALUM 620UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 620 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 72mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 808.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.47 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 72mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGPD500ELL621MK20H | Chemi-Con | 795 | 565-EGPD500ELL621MK20H-ND | 2,78000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,09800 € | 10,98 € |
| 50 | 0,85420 € | 42,71 € |
| 100 | 0,77690 € | 77,69 € |
| 500 | 0,64396 € | 321,98 € |
| 1.000 | 0,60213 € | 602,13 € |
| 3.000 | 0,54985 € | 1.649,55 € |
| 5.000 | 0,53032 € | 2.651,60 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

