
50RXA510MEFC12.5X20 | |
|---|---|
DigiKey Part Number | 1189-50RXA510MEFC12.5X20-ND |
Manufacturer | |
Manufacturer Product Number | 50RXA510MEFC12.5X20 |
Description | CAP ALUM 510UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 510 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 68mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 830.5 mA @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.51 A @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 68mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXF500ELL511MK20S | Chemi-Con | 206 | 565-4630-ND | 1,61000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,48000 € | 1,48 € |
| 10 | 0,95800 € | 9,58 € |
| 50 | 0,74100 € | 37,05 € |
| 100 | 0,67240 € | 67,24 € |
| 500 | 0,55430 € | 277,15 € |
| 1.000 | 0,51714 € | 517,14 € |
| 3.000 | 0,47068 € | 1.412,04 € |
| 5.000 | 0,45332 € | 2.266,60 € |
| Unit Price without VAT: | 1,48000 € |
|---|---|
| Unit Price with VAT: | 1,76120 € |

