
50RXA2200MEFC18X31.5 | |
|---|---|
DigiKey Part Number | 1189-50RXA2200MEFC18X31.5-ND |
Manufacturer | |
Manufacturer Product Number | 50RXA2200MEFC18X31.5 |
Description | CAP ALUM 2.2MF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 2.2 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 28mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 2.037 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.91 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,17000 € | 4,17 € |
| 10 | 2,84900 € | 28,49 € |
| 50 | 2,30260 € | 115,13 € |
| 200 | 1,98700 € | 397,40 € |
| 600 | 1,80795 € | 1.084,77 € |
| 1.000 | 1,74103 € | 1.741,03 € |
| 2.600 | 1,63804 € | 4.258,90 € |
| 5.000 | 1,58135 € | 7.906,75 € |
| Unit Price without VAT: | 4,17000 € |
|---|---|
| Unit Price with VAT: | 4,96230 € |

