
50RXA1800MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-50RXA1800MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 50RXA1800MEFC18X25 |
Description | CAP ALUM 1.8MF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 34mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.494 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 2.49 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
ESR (Equivalent Series Resistance) 34mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,59000 € | 3,59 € |
| 10 | 2,43600 € | 24,36 € |
| 50 | 1,95560 € | 97,78 € |
| 100 | 1,80460 € | 180,46 € |
| 500 | 1,54470 € | 772,35 € |
| 1.000 | 1,46299 € | 1.462,99 € |
| 2.500 | 1,37587 € | 3.439,67 € |
| 5.000 | 1,32283 € | 6.614,15 € |
| Unit Price without VAT: | 3,59000 € |
|---|---|
| Unit Price with VAT: | 4,27210 € |

