
50RXA1800MEFC16X30 | |
|---|---|
DigiKey Part Number | 1189-50RXA1800MEFC16X30-ND |
Manufacturer | |
Manufacturer Product Number | 50RXA1800MEFC16X30 |
Description | CAP ALUM 1.8MF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.8 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 30mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 30mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.602 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.67 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 1.260" (32.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,46000 € | 3,46 € |
| 10 | 2,33800 € | 23,38 € |
| 50 | 1,87440 € | 93,72 € |
| 200 | 1,60655 € | 321,31 € |
| 600 | 1,45452 € | 872,71 € |
| 1.000 | 1,39769 € | 1.397,69 € |
| 2.600 | 1,31022 € | 3.406,57 € |
| 5.000 | 1,26206 € | 6.310,30 € |
| Unit Price without VAT: | 3,46000 € |
|---|---|
| Unit Price with VAT: | 4,11740 € |

