
50RXA1300MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-50RXA1300MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 50RXA1300MEFC18X20 |
Description | CAP ALUM 1.3MF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1.3 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 47mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 47mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.182 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.97 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,01000 € | 3,01 € |
| 10 | 2,02200 € | 20,22 € |
| 50 | 1,61080 € | 80,54 € |
| 100 | 1,48140 € | 148,14 € |
| 500 | 1,25866 € | 629,33 € |
| 1.000 | 1,18861 € | 1.188,61 € |
| 2.500 | 1,11390 € | 2.784,75 € |
| 5.000 | 1,06843 € | 5.342,15 € |
| Unit Price without VAT: | 3,01000 € |
|---|---|
| Unit Price with VAT: | 3,58190 € |

