
50RXA1000MEFC18X20 | |
|---|---|
DigiKey Part Number | 1189-50RXA1000MEFC18X20-ND |
Manufacturer | |
Manufacturer Product Number | 50RXA1000MEFC18X20 |
Description | CAP ALUM 1MF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 46mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Bulk | Ripple Current @ Low Frequency 1.194 A @ 120 Hz |
Part Status Active | Ripple Current @ High Frequency 1.99 A @ 100 kHz |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
ESR (Equivalent Series Resistance) 46mOhm @ 100kHz | Mounting Type |
Lifetime @ Temp. 3000 Hrs @ 125°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,60000 € | 2,60 € |
| 10 | 1,73100 € | 17,31 € |
| 50 | 1,37040 € | 68,52 € |
| 100 | 1,25680 € | 125,68 € |
| 500 | 1,06144 € | 530,72 € |
| 1.000 | 0,99998 € | 999,98 € |
| 2.500 | 0,93444 € | 2.336,10 € |
| 5.000 | 0,89453 € | 4.472,65 € |
| Unit Price without VAT: | 2,60000 € |
|---|---|
| Unit Price with VAT: | 3,09400 € |

