
50RXA1000MEFC16X20 | |
|---|---|
DigiKey Part Number | 1189-50RXA1000MEFC16X20-ND |
Manufacturer | |
Manufacturer Product Number | 50RXA1000MEFC16X20 |
Description | CAP ALUM 1MF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1 mF 50 V Aluminum Electrolytic Capacitors Radial, Can 51mOhm @ 100kHz 3000 Hrs @ 125°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 51mOhm @ 100kHz | |
Lifetime @ Temp. | 3000 Hrs @ 125°C | |
Operating Temperature | -40°C ~ 125°C | |
Polarization | Polar | |
Ratings | ||
Applications | ||
Ripple Current @ Low Frequency | 1.08 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.8 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 0.866" (22.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,45000 € | 2,45 € |
| 10 | 1,62700 € | 16,27 € |
| 50 | 1,28540 € | 64,27 € |
| 100 | 1,17750 € | 117,75 € |
| 600 | 0,97542 € | 585,25 € |
| 1.200 | 0,91979 € | 1.103,75 € |
| 3.000 | 0,86046 € | 2.581,38 € |
| 5.400 | 0,82941 € | 4.478,81 € |
| Unit Price without VAT: | 2,45000 € |
|---|---|
| Unit Price with VAT: | 2,91550 € |

