
50RX50330MEFCG412.5X25 | |
|---|---|
DigiKey Part Number | 50RX50330MEFCG412.5X25-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50RX50330MEFCG412.5X25 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | 50RX50330MEFCG412.5X25 Models |
Category | Polarization Polar |
Mfr | Ratings |
Series | Applications |
Packaging Tape & Box (TB) | Ripple Current @ Low Frequency 250 mA @ 120 Hz |
Part Status Obsolete | Ripple Current @ High Frequency 500 mA @ 100 kHz |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 1.063" (27.00mm) |
Lifetime @ Temp. 1000 Hrs @ 150°C | Mounting Type |
Operating Temperature -40°C ~ 150°C | Package / Case Radial, Can |

