Similar

50RX50110MCTS10X20 | |
|---|---|
DigiKey Part Number | 50RX50110MCTS10X20-ND |
Manufacturer | |
Manufacturer Product Number | 50RX50110MCTS10X20 |
Description | CAP ALUM 110UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 110 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 150°C |
Datasheet | Datasheet |
EDA/CAD Models | 50RX50110MCTS10X20 Models |
Category | Operating Temperature -40°C ~ 150°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 150°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| EGXF161ELL111MK25S | Chemi-Con | 1.107 | 565-EGXF161ELL111MK25S-ND | 1,76000 € | Similar |


