47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50RX3047MTA8X11.5

DigiKey Part Number
50RX3047MTA8X11.5-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
50RX3047MTA8X11.5
Description
CAP ALUM 47UF 20% 50V RADIAL TH
Manufacturer Standard Lead Time
30 Weeks
Customer Reference
Detailed Description
47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C
Datasheet
 Datasheet
EDA/CAD Models
50RX3047MTA8X11.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Box (TB)
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
50 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 130°C
Operating Temperature
-40°C ~ 130°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
210 mA @ 120 Hz
Ripple Current @ High Frequency
300 mA @ 100 kHz
Impedance
280 mOhms
Lead Spacing
0.197" (5.00mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Box (TB)
QuantityUnit PriceExt Price
2.0000,12034 €240,68 €
Manufacturers Standard Package
Unit Price without VAT:0,12034 €
Unit Price with VAT:0,14320 €