
50RX3047M6.3X11 | |
|---|---|
DigiKey Part Number | 50RX3047M6.3X11-ND |
Manufacturer | |
Manufacturer Product Number | 50RX3047M6.3X11 |
Description | CAP ALUM 47UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 50RX3047M6.3X11 Models |
Category | Operating Temperature -40°C ~ 130°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Bulk | Applications |
Part Status Active | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 130°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 0,08453 € | 169,06 € |
| Unit Price without VAT: | 0,08453 € |
|---|---|
| Unit Price with VAT: | 0,10059 € |

