Parametric Equivalent

50RX30330MG412.5X20 | |
|---|---|
DigiKey Part Number | 50RX30330MG412.5X20-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50RX30330MG412.5X20 |
Description | CAP ALUM 330UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 330 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 50RX30330MG412.5X20 Models |
Category | Ratings |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 700 mA @ 120 Hz |
Packaging Tape & Box (TB) | Ripple Current @ High Frequency 1 A @ 100 kHz |
Part Status Active | Impedance 65 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.492" Dia (12.50mm) |
Voltage - Rated 50 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 130°C | Mounting Type |
Operating Temperature -40°C ~ 130°C | Package / Case Radial, Can |
Polarization Polar |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50RX30330M12.5X20 | Rubycon | 0 | 50RX30330M12.5X20-ND | 0,37232 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 0,37232 € | 372,32 € |
| Unit Price without VAT: | 0,37232 € |
|---|---|
| Unit Price with VAT: | 0,44306 € |


