
50RX302.2MTA8X11.5 | |
|---|---|
DigiKey Part Number | 50RX302.2MTA8X11.5-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | 50RX302.2MTA8X11.5 |
Description | CAP ALUM 2.2UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 2.2 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 130°C |
Datasheet | Datasheet |
EDA/CAD Models | 50RX302.2MTA8X11.5 Models |
Category | Operating Temperature -40°C ~ 130°C |
Mfr | Polarization Polar |
Series | Ratings |
Packaging Tape & Box (TB) | Applications |
Part Status Obsolete | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 130°C | Package / Case Radial, Can |

