
50PZL68M8X9 | |
|---|---|
DigiKey Part Number | 1189-50PZL68M8X9-ND |
Manufacturer | |
Manufacturer Product Number | 50PZL68M8X9 |
Description | CAP ALUM HYBRID 68UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can 35mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 50 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.138" (3.50mm) |
Capacitance 68 µF | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.413" (10.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,76000 € | 1,76 € |
| 10 | 1,14900 € | 11,49 € |
| 50 | 0,89520 € | 44,76 € |
| 100 | 0,81490 € | 81,49 € |
| 500 | 0,67700 € | 338,50 € |
| 1.000 | 0,63357 € | 633,57 € |
| 3.000 | 0,57933 € | 1.737,99 € |
| 5.000 | 0,55906 € | 2.795,30 € |
| Unit Price without VAT: | 1,76000 € |
|---|---|
| Unit Price with VAT: | 2,09440 € |

