
50PZK220M10X11 | |
|---|---|
DigiKey Part Number | 1189-50PZK220M10X11-ND |
Manufacturer | |
Manufacturer Product Number | 50PZK220M10X11 |
Description | CAP ALUM HYBRID TH 50V 220UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 220 µF 50 V Aluminum - Polymer Capacitors Radial, Can 17mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 495 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.3 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 220 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 17mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,99000 € | 1,99 € |
| 10 | 1,30600 € | 13,06 € |
| 50 | 1,02440 € | 51,22 € |
| 100 | 0,93530 € | 93,53 € |
| 500 | 0,78210 € | 391,05 € |
| 1.000 | 0,73387 € | 733,87 € |
| 2.500 | 0,68243 € | 1.706,08 € |
| 5.000 | 0,65110 € | 3.255,50 € |
| Unit Price without VAT: | 1,99000 € |
|---|---|
| Unit Price with VAT: | 2,36810 € |

