
50PZH150M10X11 | |
|---|---|
DigiKey Part Number | 1189-50PZH150M10X11-ND |
Manufacturer | |
Manufacturer Product Number | 50PZH150M10X11 |
Description | CAP ALUM HYBRID 150UF 20% 50V TH |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 150 µF 50 V Aluminum - Polymer Capacitors Radial, Can 18mOhm 4000 Hrs @ 135°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 135°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Bulk | Ripple Current @ Low Frequency 170 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 3.4 A @ 100 kHz |
Type Hybrid | Lead Spacing 0.197" (5.00mm) |
Capacitance 150 µF | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 50 V | Mounting Type Through Hole |
ESR (Equivalent Series Resistance) 18mOhm | Package / Case Radial, Can |
Lifetime @ Temp. 4000 Hrs @ 135°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,06000 € | 2,06 € |
| 10 | 1,35500 € | 13,55 € |
| 50 | 1,06260 € | 53,13 € |
| 100 | 0,97020 € | 97,02 € |
| 500 | 0,81130 € | 405,65 € |
| 1.000 | 0,76128 € | 761,28 € |
| 3.000 | 0,69879 € | 2.096,37 € |
| 5.000 | 0,67544 € | 3.377,20 € |
| Unit Price without VAT: | 2,06000 € |
|---|---|
| Unit Price with VAT: | 2,45140 € |

