Direct
Direct
Direct
Direct
Parametric Equivalent
Parametric Equivalent

50PX470MEFCCA10X20 | |
|---|---|
DigiKey Part Number | 1189-1407-ND |
Manufacturer | |
Manufacturer Product Number | 50PX470MEFCCA10X20 |
Description | CAP ALUM 470UF 20% 50V RADIAL TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 470 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | 50PX470MEFCCA10X20 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 720 mA @ 10 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.394" Dia (10.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.846" (21.50mm) |
Voltage - Rated 50 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 50PX470MEFC10X20 | Rubycon | 2.958 | 1189-4213-ND | 0,69000 € | Direct |
| ECA-1HHG471 | Panasonic Industry | 0 | P5574-ND | 0,96000 € | Direct |
| ECA-1HHG471E | Panasonic Industry | 0 | ECA-1HHG471E-ND | 0,29044 € | Direct |
| EEU-HD1H471 | Panasonic Industry | 294 | P15149-ND | 1,72000 € | Direct |
| EKMQ500ELL471MJ20S | Chemi-Con | 0 | 565-EKMQ500ELL471MJ20S-ND | 1,41000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,74000 € | 0,74 € |
| 10 | 0,46400 € | 4,64 € |
| 50 | 0,34940 € | 17,47 € |
| 100 | 0,31280 € | 31,28 € |
| 500 | 0,24994 € | 124,97 € |
| 1.000 | 0,23009 € | 230,09 € |
| 3.000 | 0,20529 € | 615,87 € |
| 5.000 | 0,19601 € | 980,05 € |
| Unit Price without VAT: | 0,74000 € |
|---|---|
| Unit Price with VAT: | 0,88060 € |





