
50PLV68M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50PLV68M8X10.5TR-ND - Tape & Reel (TR) 1189-50PLV68M8X10.5CT-ND - Cut Tape (CT) 1189-50PLV68M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PLV68M8X10.5 |
Description | CAP ALUM HYBRID 68UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 68 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 35mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 150°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 50 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 68 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 35mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 1000 Hrs @ 150°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10300 € | 11,03 € |
| 50 | 0,85780 € | 42,89 € |
| 100 | 0,78050 € | 78,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,64724 € | 323,62 € |
| 1.000 | 0,60532 € | 605,32 € |
| 1.500 | 0,58417 € | 876,25 € |
| 2.500 | 0,56059 € | 1.401,48 € |
| 3.500 | 0,54673 € | 1.913,56 € |
| 5.000 | 0,53335 € | 2.666,75 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

