
50PLV100M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50PLV100M10X10.5TR-ND - Tape & Reel (TR) 1189-50PLV100M10X10.5CT-ND - Cut Tape (CT) 1189-50PLV100M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PLV100M10X10.5 |
Description | CAP ALUMHYB 100UF 20% 50V SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 28mOhm 1000 Hrs @ 150°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rubycon | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Hybrid | |
Capacitance | 100 µF | |
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | 28mOhm | |
Lifetime @ Temp. | 1000 Hrs @ 150°C | |
Operating Temperature | -55°C ~ 150°C | |
Ratings | AEC-Q200 | |
Applications | Automotive | |
Ripple Current @ Low Frequency | 65 mA @ 100 Hz | |
Ripple Current @ High Frequency | 1.3 A @ 100 kHz | |
Lead Spacing | - | |
Size / Dimension | 0.394" Dia (10.00mm) | |
Height - Seated (Max) | 0.413" (10.50mm) | |
Surface Mount Land Size | 0.406" L x 0.406" W (10.30mm x 10.30mm) | |
Mounting Type | Surface Mount | |
Package / Case | Radial, Can - SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,00000 € | 2,00 € |
| 10 | 1,31400 € | 13,14 € |
| 50 | 1,02880 € | 51,44 € |
| 100 | 0,93870 € | 93,87 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,78378 € | 391,89 € |
| 1.000 | 0,73503 € | 735,03 € |
| 1.500 | 0,71044 € | 1.065,66 € |
| 2.500 | 0,68302 € | 1.707,55 € |
| 3.500 | 0,66692 € | 2.334,22 € |
| 5.000 | 0,65136 € | 3.256,80 € |
| Unit Price without VAT: | 2,00000 € |
|---|---|
| Unit Price with VAT: | 2,38000 € |

