270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

50PKV270M10X16.5

DigiKey Part Number
1189-50PKV270M10X16.5TR-ND - Tape & Reel (TR)
1189-50PKV270M10X16.5CT-ND - Cut Tape (CT)
1189-50PKV270M10X16.5DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
50PKV270M10X16.5
Description
CAP ALUM HYBRD SMD 50V 270UF 20%
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
270 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 13mOhm 4000 Hrs @ 125°C
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Operating Temperature
-55°C ~ 125°C
Manufacturer
Rubycon
Ratings
AEC-Q200
Series
Applications
Automotive
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ripple Current @ Low Frequency
615 mA @ 100 Hz
Part Status
Active
Ripple Current @ High Frequency
4.1 A @ 100 kHz
Type
Hybrid
Size / Dimension
0.394" Dia (10.00mm)
Capacitance
270 µF
Height - Seated (Max)
0.661" (16.80mm)
Tolerance
±20%
Surface Mount Land Size
0.406" L x 0.406" W (10.30mm x 10.30mm)
Voltage - Rated
50 V
Mounting Type
Surface Mount
ESR (Equivalent Series Resistance)
13mOhm
Package / Case
Radial, Can - SMD
Lifetime @ Temp.
4000 Hrs @ 125°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,48000 €2,48 €
101,65700 €16,57 €
501,31420 €65,71 €
1001,20610 €120,61 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2001,16935 €233,87 €
4001,09108 €436,43 €
6001,05158 €630,95 €
1.0001,00755 €1.007,55 €
1.4000,98167 €1.374,34 €
2.0000,95668 €1.913,36 €
2.4000,94480 €2.267,52 €
4.8000,90458 €4.341,98 €
5.0000,90244 €4.512,20 €
Unit Price without VAT:2,48000 €
Unit Price with VAT:2,95120 €