
50PKV180M10X10.5 | |
|---|---|
DigiKey Part Number | 1189-50PKV180M10X10.5TR-ND - Tape & Reel (TR) 1189-50PKV180M10X10.5CT-ND - Cut Tape (CT) 1189-50PKV180M10X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PKV180M10X10.5 |
Description | CAP ALUM HYBRD SMD 50V 180UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 180 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 25mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 330 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 2.2 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.394" Dia (10.00mm) |
Capacitance 180 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.406" L x 0.406" W (10.30mm x 10.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 25mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,69000 € | 1,69 € |
| 10 | 1,10700 € | 11,07 € |
| 50 | 0,86440 € | 43,22 € |
| 100 | 0,78760 € | 78,76 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,68678 € | 343,39 € |
| 1.000 | 0,64323 € | 643,23 € |
| 1.500 | 0,62126 € | 931,89 € |
| 2.500 | 0,59677 € | 1.491,92 € |
| 3.500 | 0,58239 € | 2.038,36 € |
| 5.000 | 0,56849 € | 2.842,45 € |
| 6.000 | 0,56188 € | 3.371,28 € |
| 12.000 | 0,53952 € | 6.474,24 € |
| 12.500 | 0,53833 € | 6.729,12 € |
| Unit Price without VAT: | 1,69000 € |
|---|---|
| Unit Price with VAT: | 2,01110 € |

