
50PKV100M8X10.5 | |
|---|---|
DigiKey Part Number | 1189-50PKV100M8X10.5TR-ND - Tape & Reel (TR) 1189-50PKV100M8X10.5CT-ND - Cut Tape (CT) 1189-50PKV100M8X10.5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 50PKV100M8X10.5 |
Description | CAP ALUM HYBRD SMD 50V 100UF 20% |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum - Polymer Capacitors Radial, Can - SMD 30mOhm 4000 Hrs @ 125°C |
Datasheet | Datasheet |
Category | Operating Temperature -55°C ~ 125°C |
Manufacturer Rubycon | Ratings AEC-Q200 |
Series | Applications Automotive |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ripple Current @ Low Frequency 255 mA @ 100 Hz |
Part Status Active | Ripple Current @ High Frequency 1.7 A @ 100 kHz |
Type Hybrid | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance 100 µF | Height - Seated (Max) 0.413" (10.50mm) |
Tolerance ±20% | Surface Mount Land Size 0.327" L x 0.327" W (8.30mm x 8.30mm) |
Voltage - Rated 50 V | Mounting Type Surface Mount |
ESR (Equivalent Series Resistance) 30mOhm | Package / Case Radial, Can - SMD |
Lifetime @ Temp. 4000 Hrs @ 125°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,42000 € | 1,42 € |
| 10 | 0,92100 € | 9,21 € |
| 50 | 0,71400 € | 35,70 € |
| 100 | 0,64830 € | 64,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,56096 € | 280,48 € |
| 1.000 | 0,52373 € | 523,73 € |
| 1.500 | 0,50496 € | 757,44 € |
| 2.500 | 0,48402 € | 1.210,05 € |
| 3.500 | 0,47172 € | 1.651,02 € |
| 5.000 | 0,45984 € | 2.299,20 € |
| 6.000 | 0,45419 € | 2.725,14 € |
| 12.000 | 0,43507 € | 5.220,84 € |
| 12.500 | 0,43405 € | 5.425,62 € |
| Unit Price without VAT: | 1,42000 € |
|---|---|
| Unit Price with VAT: | 1,68980 € |

